Schneider Electric TM5AC Series Logic Controller for Use with Modicon TM5

小計(1 件)*

HK$1,440.97

Add to Basket
選擇或輸入數量
下方訂單 HK$250.00(不含稅)成本 HK$50.00。
暫時缺貨
  • 2026年3月16日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,440.97

* 參考價格

RS庫存編號:
220-1348
製造零件編號:
TM5ACSLCM8FS
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Manufacturer Series

TM5AC

For Use With

Modicon TM5

COO (Country of Origin):
AT
The Schneider Electric product is part of the Modicon TM5 range, an offer of modules for IP20 modular I/O system. The CANopen communication module provides isolated serial link, 9-way D-Sub (DE-09) male CANopen, 10kbps, 20kbps, 50kbps, 125kbps, 250kbps, 500kbps, 800kbps, 1000kbps and autodetected integrated connections. It is a communication module with a current consumption of 300mA and a maximum power dissipation of 1.5W.It weighs 0.12kg. The Modicon TM5 meets the typical requirements of production and packaging machinery, as well as material handling and assembly systems.

This product is part of a flexible and scalable I/O configuration for automation solutions It is furnished with removable spring terminal block for electrical connection It is an IP20 rated product The housing colour is white

相关链接