Siemens SIPLUS S7-1500 Series PLC CPU for Use with SIPLUS S7-1500, CPU Output, 20-Input
- RS庫存編號:
- 243-3986
- 製造零件編號:
- 6AG2516-3AN02-4AB0
- 製造商:
- Siemens
當前暫無庫存,可於2024/11/13發貨,4 工作日送達。
單價 个
HK$132,188.01
單位 | 每單位 |
---|---|
1 + | HK$132,188.01 |
- RS庫存編號:
- 243-3986
- 製造零件編號:
- 6AG2516-3AN02-4AB0
- 製造商:
- Siemens
- COO (Country of Origin):
- DE
Siemens PLC CPU, 6.1cm Display Size, 7W Typical Power Loss - SIPLUS S7-1500 Series - 6AG2516-3AN02-4AB0
Do you need to get the functions of your automated system under control? Keep things in check with this PLC CPU from Siemens. As it regulates logic, memory and communications functions, it makes sure your control system runs smoothly. There are 20 inputs and 20 outputs on hand to take care of multi-signal transmissions across your network. Thanks to an integrated work memory of 1MB for programmes and 5MB for data, the CPU lets you store and retrieve large amounts of data. It's a versatile choice you'll find used everywhere from power plants to assembly lines.
Features & Benefits
• PROFINET communication protocol for a convenient connection to industrial Ethernet
• LED indicators for easy status monitoring
• Display size of 6.1cm for ease of reading
• Complete your setup by connecting the CPU to a PLC from the SIPLUS S7-1500 range
• LED indicators for easy status monitoring
• Display size of 6.1cm for ease of reading
• Complete your setup by connecting the CPU to a PLC from the SIPLUS S7-1500 range
Can I protect this device from unauthorised users?
Yes, the unit comes with integrated password protection. This prevents unauthorised users from changing its settings.
What protective features does this CPU have?
This CPU comes with reverse polarity protection that shields it from electrical faults.
Attribute | Value |
---|---|
Manufacturer Series | SIPLUS S7-1500 |
Number of Inputs | 20 |
Output Type | CPU |
For Use With | SIPLUS S7-1500 |
Number of Digital Inputs | 20 |
Number of Outputs | 20 |
Voltage Category | 24 V DC |
Number of Digital Outputs | 20 |
Network Type | Profibus, Profinet |
Kit Included | No |
Interface | PROFIBUS, PROFINET |
Programming Interface | Profibus, Profinet |
Program Capacity | 1 MB |
Depth | 129mm |
Display Included | Yes |
Memory | 32 GB |
Programming Language Used | FBD, GRAPH, Ladder Logic, SCL, STL |
Battery Backup | No |
Communication Port Type | MODBUS |
Width | 105mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Dimensions | 105 x 129 x 147 mm |