Siemens SIPLUS ET 200SP Series PLC CPU for Use with SIMATIC ET 200SP, 20-Input

不可供應
RS 不再對此產品進貨。
RS庫存編號:
252-2863
製造零件編號:
6AG16772DB402GB0
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Manufacturer Series

SIPLUS ET 200SP

Number of Inputs

20

For Use With

SIMATIC ET 200SP

Number of Outputs

20

Voltage Category

24 V DC

Network Type

Ethernet

Programming Interface

Profibus, Profinet

COO (Country of Origin):
DE

6AG16772DB402GB0


The Siemens SIPLUS ET 200SP CPU 1515SP PC2 is a Central Processing Unit that comes with 8 GB RAM, 128 GB CFast, Ready 4 Linux, S7-1500 software controller CPU 1505SP preinstalled, interfaces 1x slot CFast, 1x slot SD/MMC, 1x connection for ET 200SP Bus Adapter PROFINET, 1x 10/100/1000 Mbps Ethernet 2x USB 3.0

2x USB 2.0, 1x DisplayPort, documentation on USB flash drive.

Type of memory DDR3L
Main memory 8 GB RAM
Transmission rate, max. 100 Mbit/s

相关链接