Siemens SIPLUS S7-400 Series PLC CPU, Digital Input

小計(1 件)*

HK$202,259.90

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年6月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$202,259.90

* 參考價格

RS庫存編號:
255-3760
製造零件編號:
6AG14145HM067AB0
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Product Type

PLC CPU

Series

SIPLUS S7-400

Input Type

Digital

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Depth

219mm

Standards/Approvals

CE, RoHS

Width

50mm

Communication Port Type

Profibus, Profinet

Programming Language Used

STL, CFC, SCL, Graph, LAD, FBD

COO (Country of Origin):
DE
The Siemens SIPLUS S7-400 CPU 414-5H has conformal coating. This central processing unit is used for S7-400H and S7-400F/FH. It has 5 interfaces 1x MPI/DP, 1x DP, 1x PN and 2 for SYNC modules. It has 4 MB memory (2 MB data/2 MB program).

5 interfaces -MPI/PROFIBUS DP , PROFINET, PROFIBUS DP

Two pluggable synchronization submodule (FO) interface

Ambient temperature during operation at min -25 °C & at max-70°C

Ambient temperature during storage/transportation at min -40 °C at max - 70 °C

相关链接