小計(1 件)*
HK$4,750.60
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年6月29日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$4,750.60 |
* 參考價格
- RS庫存編號:
- 259-5936
- 製造零件編號:
- 1SAJ242000R0001
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Series | 1SAJ2 | |
| Product Type | Communication Module | |
| Depth | 59mm | |
| Standards/Approvals | CAN/CSA C22.2 No.61010-1, CAN/CSA C22.2 No.61010-2-201, IEC/EN 61131-2, UL 61010-1, UL 61010-2-201 | |
| Width | 22.5mm | |
| Length | 112mm | |
| Mount Type | DIN Rail | |
| Communication Port Type | Profibus DP | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Series 1SAJ2 | ||
Product Type Communication Module | ||
Depth 59mm | ||
Standards/Approvals CAN/CSA C22.2 No.61010-1, CAN/CSA C22.2 No.61010-2-201, IEC/EN 61131-2, UL 61010-1, UL 61010-2-201 | ||
Width 22.5mm | ||
Length 112mm | ||
Mount Type DIN Rail | ||
Communication Port Type Profibus DP | ||
- COO (Country of Origin):
- DE
1SAJ242000R0001
The ABB PDP32.0 communication interface is a PROFIBUS DP (Decentralized Periphery) module and allows the UMC100.3 to be connected to the PROFIBUS network. It can be mounted directly onto the UMC100.3 or on the SMK3.0 mounting kit.
It has screw terminals
It has IP20 degree of protection
It has 22.5 x 64 x 59 mm dimensions
相关链接
- ABB 1SAJ2 Series Communication Module
- Schneider Electric BMEN Series Communication Module
- Omron NX-CSG Series Communication Module
- Schneider Electric Modicon X80 Series Communication Module
- Schneider Electric Modicon M580 Series Communication Module
- WAGO PFC200 Series Communication Module, 2-Input
- WAGO PFC100 Series Communication Module, 2-Input
- WAGO PFC200 Series Communication Module, 4-Input