WAGO 750 Series PLC I/O Module, Relay Output, 2-Input, Digital Input
- RS庫存編號:
- 288-5284
- Distrelec 貨號:
- 110-50-560
- 製造零件編號:
- 750-513-1
- 製造商:
- WAGO
已停售
- RS庫存編號:
- 288-5284
- Distrelec 貨號:
- 110-50-560
- 製造零件編號:
- 750-513-1
- 製造商:
- WAGO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WAGO | |
| Series | 750 | |
| Product Type | PLC I/O Module | |
| Number of Inputs | 2 | |
| Output Type | Relay | |
| Input Type | Digital | |
| Number of Outputs | 2 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE | |
| Depth | 69.8mm | |
| Width | 12 mm | |
| Length | 100mm | |
| Supply Voltage | 5 V | |
| Output Current | 2A | |
| Display Included | No | |
| 選取全部 | ||
|---|---|---|
品牌 WAGO | ||
Series 750 | ||
Product Type PLC I/O Module | ||
Number of Inputs 2 | ||
Output Type Relay | ||
Input Type Digital | ||
Number of Outputs 2 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE | ||
Depth 69.8mm | ||
Width 12 mm | ||
Length 100mm | ||
Supply Voltage 5 V | ||
Output Current 2A | ||
Display Included No | ||
- COO (Country of Origin):
- DE
The WAGO 2-channel relay output having switching voltage 250 V AC. It has 2.0 A current. It is potential-free and has 2 make contact output circuit design.
This digital output module transmits control signals from the automation device to the connected actuators
The internal system voltage triggers the relay
The NO contacts are electrically isolated
The state of the relay is indicated by a LED