- RS庫存編號:
- 125-3899
- 製造零件編號:
- VDE 8131 AB-200 H
- 製造商:
- Gedore
可供預購。
已增加
單價 个
HK$478.20
單位 | Per unit |
1 + | HK$478.20 |
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 125-3899
- 製造零件編號:
- VDE 8131 AB-200 H
- 製造商:
- Gedore
法例與合規
不適用
產品詳細資訊
GEDORE Long Nose Pliers, Multipurpose, Angled Tips - VDE Series - VDE 8131 AB-200 H
Looking for a tool you can use to handle wires in high-voltage areas? These pliers from GEDORE are just the thing. They're insulated to withstand voltages up to 1000V, helping to keep you safe from electric shock. The stripping blades let you strip wires sized between 1.5 and 2.5mm², while a cable cutter slices cleanly through cables up to 12mm in diameter for versatility. The angled tips let you reach into tight spaces without a hitch.
Features & Benefits
• Red and yellow colours for ease of identification
• Ergonomic handles offer a comfortable grip
• Ergonomic handles offer a comfortable grip
Applications
• Power distribution
• Construction sites
• Renewable energy
• Construction sites
• Renewable energy
What material are these pliers made from?
These pliers are made from chrome-plated, heat-treated steel to resist corrosion and wear, offering you a long service life.
規格
Attribute | Value |
---|---|
Plier Type | Long Nose Pliers |
Number of Pieces | 1 |
VDE/1000V Approved | Yes |
Cutting Capacity | 2.5 mm |
Overall Length | 200 mm |
Tip Style | Straight |
Model Number | 2910845 |