- RS庫存編號:
- 187-8220
- 製造零件編號:
- 35 42 115 SB
- 製造商:
- Knipex
- RS庫存編號:
- 187-8220
- 製造零件編號:
- 35 42 115 SB
- 製造商:
- Knipex
產品概覽和技術數據資料表
法例與合規
不相容
- COO (Country of Origin):
- DE
產品詳細資訊
Gripping pliers - Smooth flat tips 45° - 115mm
The polishing or mirror polishing (only finish 2) in combination with the thin oil layer offers good protection against rust, thus avoiding disturbances in electronic circuits caused by flaking chrome particles.
Features and Benefits
Mirror polished head - Smooth flat spouts angled at 45
Bi-material sheathing
ESD (electrostatic dissipative) bi-material coating
Precision pliers for high-precision assembly work, e.g. in the fields of electronics and precision mechanics - For gripping, holding and bending
Precision hinge with a gap between the jaws
Smooth inside of the jaws
Carefully deburred edges
Low-friction double spring for smooth, even opening of the pliers
Bi-material sheathing
ESD (electrostatic dissipative) bi-material coating
Precision pliers for high-precision assembly work, e.g. in the fields of electronics and precision mechanics - For gripping, holding and bending
Precision hinge with a gap between the jaws
Smooth inside of the jaws
Carefully deburred edges
Low-friction double spring for smooth, even opening of the pliers
Chrome plated steel for ball bearings
Standards
DIN ISO 9655
規格
Attribute | Value |
---|---|
Plier Type | Long Nose Pliers |
Number of Pieces | 1 |
Overall Length | 115 mm |
VDE/1000V Approved | No |
Tip Style | Flat, Straight |
ESD Safe | No |
Material | Ball Bearing Chrome Steel |
Jaw Length | 22.5mm |
Jaw Depth | 2mm |
Model Number | 35 42 |
Non Sparking | No |
Height Safe | No |