Facom Pipe Wrench, 350 mm Overall, 49 mm Jaw Capacity, Metal Handle

小計(1 件)*

HK$413.40

Add to Basket
選擇或輸入數量
有庫存
  • 24 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$413.40

* 參考價格

RS庫存編號:
236-2145
製造零件編號:
131A.14
製造商:
Facom
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Facom

Product Type

Wrench

Wrench Type

Pipe Wrench

Jaw Capacity

49 mm

Non-Sparking

No

Overall Length

350mm

Handle Type

Metal

Finish

Chrome

Material

Steel

Standards/Approvals

No

不相容

COO (Country of Origin):
CN
The Facom 131A series steel stillson models is a robust wrench head hardened to 55 HRc and has accurate approach thanks to fine machining of the threads and button, good grip.

Capacity 0 to 102 mm, 0 to 3 1/2 inch

相关链接