Timeguard Digital Plug In Timer

小計(1 件)*

HK$401.10

Add to Basket
選擇或輸入數量
有庫存
  • 11 件準備發貨
  • 加上 35 件準備從其他倉庫發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$401.10

* 參考價格

RS庫存編號:
210-5680
製造零件編號:
ETU17
製造商:
Timeguard
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Timeguard

Digital/Analogue

Digital

Operating Voltage

230 V ac

Socket Type

BS 1363

Depth

65mm

Height

81mm

豁免

COO (Country of Origin):
GB

Theben Time Switch


The Theben Timeguard time switch is a 3-pin, BS 1363 plug-in, digital electric timer switch device. It is an astronomical time switch with the weekly program and 84 memory locations. It is rated with 230VAC operating voltage. The switch has all the features and benefits of the individual day, every day, every weekday, or weekend programme selections over 7 days. It has 7 programmes available, resulting in 42 on and off switching per week if selected to operate for all 7 days.

Features and Benefits


Simple two-button programming
4 on and 4 off switching commands over 4 hours
Shortest switching time 1 minute
Manual override until next programme change
Optional random switching facility
1000 hours rechargeable memory back up
Controls 500W of fluorescent or low energy lighting
Operating temperature ranges between -10°C and 40°C

Applications


Washing machines and dishwashers
Domestic application