Finder Pluggable Function Module, Residual Current Bypass Module

可享批量折扣

小計(1 件)*

HK$39.10

Add to Basket
選擇或輸入數量
有庫存
  • 113 件準備從其他地點送貨
  • 加上 200 件從 2026年3月27日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 49HK$39.10
50 - 199HK$37.50
200 +HK$36.00

* 參考價格

RS庫存編號:
623-9658
製造零件編號:
99.02.8.230.07
製造商:
Finder
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Finder

Accessory Type

Residual Current Bypass Module

For Use With

90.02 Socket, 90.03 Socket, 92.03 Socket, 94.02 Socket, 94.03 Socket, 94.04 Socket, 95.03 Socket, 95.05 Socket, 95.55 Socket, 96.02 Socket, 96.04 Socket, 97.01 Socket, 97.02 Socket, 97.51 Socket, 97.52 Socket

Series

99 Series

COO (Country of Origin):
IT

Finder 99 series Pluggable Function Module, Residual Current Bypass Module - 99.02.8.230.07


This pluggable function module is a vital component in electrical systems, specifically designed as a residual current bypass module. Ideal for industrial automation, this electrical accessory addresses common issues in circuit protection and residual current protection, ensuring enhanced safety and reliability.

Features & Benefits


• Bypass functionality prevents relay failure to release
• Compatible with both AC and DC circuits for versatility
• Compact design enables easy integration into existing systems
• Part of the Finder 99 Series ensures high-performance standards
• Supports optimal electrical safety through effective current management
• Plug-in design simplifies installation and maintenance

Applications


• Utilised with AC proximity switches in industrial settings
• Applied in relay circuits to mitigate release failures
• Effective in long parallel AC control lines to enhance performance
• Suitable for safety electrical modules requiring residual current protection

What issues does this module resolve in relay circuits?


This module effectively addresses the challenge of relays failing to release due to residual currents, ensuring proper operation in industrial applications.

How does the design facilitate easy installation?


The plug-in feature allows for straightforward setup, enabling quick adjustments during maintenance without the need for extensive rewiring.

What is the optimal usage context for this product?


It is ideal for scenarios where proximity switches may introduce residual currents, particularly in settings with complex wiring configurations.

Can this module be used in both AC and DC applications?


Yes, it is designed to operate seamlessly in both AC and DC environments, enhancing its versatility across various electrical setups.

How does it contribute to electrical safety in installations?


By managing residual currents effectively, it reduces the risk of equipment damage and ensures secure operation in electrical circuits.

相关链接