Wurth Elektronik 5.08mm Pitch 3 Way Pluggable Terminal Block, Header, PCB Mount, Solder Termination
- RS庫存編號:
- 191-1644
- 製造零件編號:
- 691314520103
- 製造商:
- Wurth Elektronik
可供預購。
單價 个(每托盘 5 )
HK$8.914
單位 | 每單位 | 每包* |
---|---|---|
5 - 70 | HK$8.914 | HK$44.57 |
75 - 145 | HK$8.718 | HK$43.59 |
150 + | HK$8.53 | HK$42.65 |
* 參考價格
- RS庫存編號:
- 191-1644
- 製造零件編號:
- 691314520103
- 製造商:
- Wurth Elektronik
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 3 |
Pitch | 5.08mm |
Series | WR-TBL |
Number of Rows | 1 |
Mounting Type | PCB Mount |
Termination Method | Solder |
Current Rating | 20.0A |
Voltage Rating | 300.0 V |
Contact Material | Brass |
Contact Plating | Tin |