Phoenix Contact, Pluggable Terminal Block, Plug, 3060115

小計(1 包,共 50 件)*

HK$763.40

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年2月24日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
50 +HK$15.268HK$763.40

* 參考價格

RS庫存編號:
254-4863
製造零件編號:
3060115
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Pluggable Terminal Block Type

Plug

Current Rating

32A

COO (Country of Origin):
TR
The Phoenix Contact Plug of cross section 0.2 mm²- 6 mm² with nominal current of 30 A and nominal voltage of 800 V. The plug design enables space-saving potential distribution by using four-conductor terminal blocks with two slots.

Nominal voltage 800 V
Nominal current 32 A
number of positions 1
connection method Screw connection
Rated cross section 4 mm²
cross section 0.2 mm²- 6 mm²

相关链接