RS PRO, 5.08mm Pitch, 4 Way, Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS庫存編號:
- 897-1240
- 製造商:
- RS PRO
可享批量折扣
Price 个(每托盘 10 )**
HK$2.29
730 現貨庫存,可於3工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$250.00 即可享受 免費 送貨服務
即時庫存查詢
單位 | 每單位 | 每包** |
---|---|---|
10 - 10 | HK$2.29 | HK$22.90 |
20 - 90 | HK$2.22 | HK$22.20 |
100 - 240 | HK$2.15 | HK$21.50 |
250 - 1240 | HK$2.11 | HK$21.10 |
1250 + | HK$1.74 | HK$17.40 |
** 參考價格
- RS庫存編號:
- 897-1240
- 製造商:
- RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
---|---|---|
品牌 | RS PRO | |
Pluggable Terminal Block Type | Header | |
Number of Contacts | 4 | |
Pitch | 5.08mm | |
Number of Rows | 1 | |
Body Orientation | Straight | |
Mounting Type | Through Hole | |
Termination Method | Solder | |
Current Rating | 15.0A | |
Voltage Rating | 300.0 V | |
選取全部 | ||
---|---|---|
品牌 RS PRO | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 4 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Current Rating 15.0A | ||
Voltage Rating 300.0 V | ||
相关链接
- RS PRO 3 Way Pluggable Terminal Block Through Hole, Solder Termination
- RS PRO 5 Way Pluggable Terminal Block Through Hole, Solder Termination
- RS PRO 9 Way Header Solder Termination
- RS PRO 6 Way Header Solder Termination
- RS PRO 2 Way Header Solder Termination
- RS PRO 7 Way Header Solder Termination
- RS PRO 8 Way Header Solder Termination
- RS PRO 6 Way Pluggable Terminal Block Through Hole, Solder Termination