- RS庫存編號:
- 203-7045
- 製造零件編號:
- VZXF-L-M22C-M-B-N114-310-M1-V4V4T-50-7
- 製造商:
- Festo
- RS庫存編號:
- 203-7045
- 製造零件編號:
- VZXF-L-M22C-M-B-N114-310-M1-V4V4T-50-7
- 製造商:
- Festo
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Festo VZXF series modular pneumatically actuated angle seat valve is made of red brass. It has poppet valve structure with piston actuator and closed position G thread. The maximum medium pressure is 7 bar.
Line connection = G1 1/2
Type of actuation = pneumatic
Assembly position = any
Mounting type = line installation
Type of actuation = pneumatic
Assembly position = any
Mounting type = line installation
規格
Attribute | Value |
---|---|
Thread Size | 1/8in |
Valve Type | Angle Seat |
Default Valve Position | NC |
Return Type | Spring |
Thread Standard | G |
Thread Standard 2 | NPT |
Thread Size 2 | 1-1/4in |
Maximum Working Pressure | 10 bar |