- RS庫存編號:
- 203-7104
- 製造零件編號:
- VZXF-L-M22C-M-B-N2-430-H3B1-50-3
- 製造商:
- Festo
- RS庫存編號:
- 203-7104
- 製造零件編號:
- VZXF-L-M22C-M-B-N2-430-H3B1-50-3
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Festo VZXF series modular pneumatically actuated angle seat valve is made of red brass. It has poppet valve structure with piston actuator and closed position NPT thread. The maximum medium pressure is 7 bar.
Line connection = NPT1 1/2
Type of actuation = pneumatic
Assembly position = any
Mounting type = line installation
Type of actuation = pneumatic
Assembly position = any
Mounting type = line installation
規格
Attribute | Value |
---|---|
Thread Size | 1/8in |
Valve Type | Angle Seat |
Default Valve Position | NC |
Return Type | Spring |
Thread Standard | G |
Thread Standard 2 | NPT |
Thread Size 2 | 2in |
Maximum Working Pressure | 10 bar |