Valves & Taps
Pneumatic Actuated Valves
SMC Cylinder type Pneumatic Operated Process Valve, G 1in, 9.7 bar
RS庫存編號:
231-4041
製造零件編號:
VND400DS-F25A-L
製造商:
SMC
查看此類別
當前暫無庫存,可於2024/9/9發貨,3 工作日送達。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个
HK$4,012.94
單位
每單位
1 +
HK$4,012.94
RS庫存編號:
231-4041
製造零件編號:
VND400DS-F25A-L
製造商:
SMC
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - VND400DS-F25A-L
相容
符合聲明
The SMC VND series process valve which can be operated with pressure differential zero. Due to use of PTFE seal it can be used for steam control.
PTFE seal adopted
Cylinder actuation system by the external pilot air
Large valve capacity
Attribute
Value
Thread Size
1in
Valve Type
Cylinder
Default Valve Position
Normally Closed
Return Type
Spring
Thread Standard
G
Maximum Working Pressure
9.7 bar