The Asco 290 series 290 pressure-operated, direct acting angle-body piston solenoid valve built for demanding applications. It's straight-through body design is available in bronze or stainless steel. The valve is suitable for general service applications (air, inert gas, water, oil, and light slurries), plus steam, hot water, and auxiliary fluids within the food and beverage industry.
Suitable for a broad range of industrial machines and manufacturing process High reliability, long service life and exceptional and repeatable tight shutoff Adjustable actuator enables 360° access to pilot port Modular design provides exceptional flexibility Large piloting orifice and low hysteresis creates fast cycle times Anti-water hammer design and back pressure resistant Extensive range of actuators, options, certifications and accessories High performance, maintenance-free actuator and stuffing box Easy and fast maintenance without the need to remove valve body from pipework