Valves & Taps
Pneumatic Actuated Valves
SMC Manual type Pneumatic Valve, R 1/8in to Rc (taper) R 1/8in, 1 MPa
RS庫存編號:
268-9742
製造零件編號:
VM130-01-33A
製造商:
SMC
查看此類別
可供預購。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个
HK$357.80
單位
每單位
1 +
HK$357.80
RS庫存編號:
268-9742
製造零件編號:
VM130-01-33A
製造商:
SMC
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - VM130-01-33A
相容
符合聲明
COO (Country of Origin):
JP
The SMC VM Mechanical Valve referred to as directional control valve regulate compressed air flow to connected components in pneumatic systems. It has a variety of actuator types with piping options of side ported and bottom ported to choose from.
Compact size
Lightweight valve
Attribute
Value
Thread Size
1/8in
Valve Type
Manual
Default Valve Position
Normally Closed
Return Type
Direct Action
Thread Standard
R
Thread Standard 2
Rc (taper)
Thread Size 2
R 1/8in
Maximum Working Pressure
1 MPa