Valves & Taps
Pneumatic Actuated Valves
SMC Axial type Pneumatic Actuated Valve, G G 1/8in to G G 1/8in, 1 Mpa
RS庫存編號:
270-5064
製造零件編號:
VNB104A-F6A
製造商:
SMC
查看此類別
當前暫無庫存,可於2024/8/19發貨,3 工作日送達。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个
HK$621.41
單位
每單位
1 +
HK$621.41
RS庫存編號:
270-5064
製造零件編號:
VNB104A-F6A
製造商:
SMC
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - VNB104A-F6A
相容
符合聲明
COO (Country of Origin):
JP
The SMC process valve can operate with a wide range of fluids, such as air, water, oil, gas, vacuum, by selecting the body material and the seal material.
For controlling various fluids
Attribute
Value
Thread Size
G 1/8in
Valve Type
Axial
Default Valve Position
NC
Return Type
Spring
Thread Standard
G
Thread Standard 2
G
Thread Size 2
G 1/8in
Maximum Working Pressure
1 Mpa