Valves & Taps
Pneumatic Actuated Valves
SMC Axial type Pneumatic Actuated Valve, Rc 1/2in to Rc (taper) Rc 1/2in, 2944.5 Nl/min
RS庫存編號:
270-5065
製造零件編號:
VNB204A-15A
製造商:
SMC
查看此類別
當前暫無庫存,可於2024/8/19發貨,3 工作日送達。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个
HK$981.31
單位
每單位
1 +
HK$981.31
RS庫存編號:
270-5065
製造零件編號:
VNB204A-15A
製造商:
SMC
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - VNB204A-15A
相容
符合聲明
COO (Country of Origin):
JP
The SMC process valve can operate with a wide range of fluids, such as air, water, oil, gas, vacuum, by selecting the body material and the seal material.
For controlling various fluids
Attribute
Value
Thread Size
1/2in
Valve Type
Axial
Default Valve Position
NC
Return Type
Spring
Thread Standard
Rc
Thread Standard 2
Rc (taper)
Thread Size 2
Rc 1/2in
Maximum Working Pressure
2944.5 Nl/min