- RS庫存編號:
- 278-6229
- 製造零件編號:
- VUWG-L10-T32U-A-M5
- 製造商:
- Festo
- RS庫存編號:
- 278-6229
- 製造零件編號:
- VUWG-L10-T32U-A-M5
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
This Festo pneumatic valve has operating pressure ranging from 1.5 bar to 10 bar with valve size of 10 mm. It is having direct type of control.
RoHS compliant
Optional mounting
Reversible with restrictions flow direction
Aluminum housing material
Optional mounting
Reversible with restrictions flow direction
Aluminum housing material
規格
Attribute | Value |
---|---|
Thread Size | M5 |
Valve Type | Directional Control Valve |
Default Valve Position | NC |
Return Type | Spring |
Thread Standard | Metric |
Thread Standard 2 | Metric |
Thread Size 2 | M5 |
Maximum Working Pressure | 10 bar |