- RS庫存編號:
- 816-3115
- 製造零件編號:
- 187840
- 製造商:
- Burkert
- RS庫存編號:
- 816-3115
- 製造零件編號:
- 187840
- 製造商:
- Burkert
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Series 2000 Two-way, Angle Seat Valve - Stainless Steel Body
2/2- way pneumatically operated angle seat valves. Available in both NO (Normally Open) and NC (Normally Closed) configurations and with the flow direction above or below the seat
For use with neutral gases, air, steam, water and oil. (also aggressive fluids with stainless steel body)
For use with neutral gases, air, steam, water and oil. (also aggressive fluids with stainless steel body)
Polyamide actuator casing and PTFE seal material
Self-adjusting spindle packing glands; wiper seal; intermediate relief
High flow rates from compact designs
For use with neutral gases, air, steam, water, oil and aggressive fluids
Ambient temperature range: –10 to +60°C
Media temperature range: –10 to +180°C
Self-adjusting spindle packing glands; wiper seal; intermediate relief
High flow rates from compact designs
For use with neutral gases, air, steam, water, oil and aggressive fluids
Ambient temperature range: –10 to +60°C
Media temperature range: –10 to +180°C
Group and Category
EX II 2G/D T4/T=135°C CE