- RS庫存編號:
- 202-8787
- 製造零件編號:
- ADN-20-30-I-PPS-A
- 製造商:
- Festo
- RS庫存編號:
- 202-8787
- 製造零件編號:
- ADN-20-30-I-PPS-A
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Festo double-acting compact cylinder according to ISO 21287 suitable for filtered and lubricated compressed air as well as non lubricated air which used self-adjusting pneumatic end-position cushioning because of that it helping to reduce noise and vibration, prolongs service life and increase production and productivity and assembled in any position. Its stroke size is 30mm and M6 is thread of piston rod.
Ambient temperature -20 to 80 °C
2 - moderate corrosion stress
2 - moderate corrosion stress
規格
Attribute | Value |
---|---|
Stroke | 30мм |
Bore | 20мм |
Action | Double |
Manufacturer Series | ADN |
Model Number p | 577162 |