Festo Pneumatic Compact Cylinder - 151152, 16mm Bore, 200mm Stroke, DZH-16-200-PPV-A Series, Double Acting
- RS庫存編號:
- 202-9636
- 製造零件編號:
- DZH-16-200-PPV-A
- 製造商:
- Festo
當前暫無庫存,可於2024/5/6發貨,4 工作日送達。
已增加
單價 个
HK$2,486.27
單位 | Per unit |
1 + | HK$2,486.27 |
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 202-9636
- 製造零件編號:
- DZH-16-200-PPV-A
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Festo flat cylinder DZH-16-200-PPV-A non-rotating, for proximity sensing, with adjustable cushioning at both ends. It has various mounting options, with or without additional mounting components.
Stroke 200 mm
Piston diameter (* 16 mm, * Equivalent diameter)
Max. angular deflection of piston rod +/- 3,1 deg
Cushioning PPV: Pneumatic cushioning adjustable at both ends
Assembly position Any
Piston diameter (* 16 mm, * Equivalent diameter)
Max. angular deflection of piston rod +/- 3,1 deg
Cushioning PPV: Pneumatic cushioning adjustable at both ends
Assembly position Any
規格
Attribute | Value |
---|---|
Stroke | 200мм |
Bore | 16мм |
Action | Double |
Manufacturer Series | DZH-16-200-PPV-A |
Model Number p | 151152 |