Festos range of mounting accessories for ISO 15552 pneumatic cylinders. They have a huge variety to choose from, offering versitle mounting options for Festos pneumatic cylinders.
Festo Floating Joint, -40 to 150°C Ambient Temperature - FK-M12X1,25, Numeric Part Number: 6141
This self-aligning rod coupler features an M12x1.25 size and is designed to handle moderate corrosion with a CRC 2 rating. It operates efficiently within a temperature range of -40 °C to 150 °C, making it suitable for demanding applications.
Features & Benefits
• M12x1.25 size for broad system compatibility • Corrosion resistance class CRC 2 for moderate exposure • RoHS-compliant materials for environmental safety • Case-hardened steel for enhanced durability • Lightweight at 215g for ease of assembly
Applications
• Industrial automation systems • Motion control with cylinders • Machinery requiring self-aligning coupling • Electronics industry applications • Mechanical component installations
What materials are used in this coupler?
The coupler includes steel for the bushing and housing, with case-hardened steel for the ball bolt and spherical washer.