Festo Rod Clevis, Galvanised Steel Housing, 87g Weight - SGS-M10X1,25
This sturdy and functional rod clevis from Festo lets the piston rod of a cylinder swivel on one plane. You can use it in industrial placement and positioning applications, such as those found on automated assembly lines. The hard-wearing component is made from steel, which withstands regular use and above-average wear and tear. This metal also resists corrosion, so the unit is compatible with humid operating conditions. You can rely on this rod clevis to be low-maintenance, thanks to its self-lubricating PTFE and brass swivel bearing.
• Wide operating temperature range of -40°C to +150°C, so compatible with harsh environments • Puts minimal strain on its mounting surface thanks to a light weight of 87g • Galvanised for longevity in demanding conditions
Applications
• Hoisting and lifting equipment • Electronic doors • Positioning and sorting systems
What cylinders is this piston rod clevis compatible with?
This rod clevis is compatible with cylinders from Festo's Simplified Motion series. As you can set their parameters manually without using software, these devices are easy to use and quick to commission. You'll find them commonly used in end-to-end motion applications.