Festo Trunnion Bearing LNZG-32, For Use With Cylinders With DNGZS Trunnion Mounting, To Fit 32mm Bore Size
- RS庫存編號:
- 202-2504
- 製造零件編號:
- LNZG-32
- 製造商:
- Festo
Price 个**
HK$363.30
當前暫無庫存,可於2025/2/16發貨,4 工作日送達。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | HK$363.30 |
** 參考價格
- RS庫存編號:
- 202-2504
- 製造零件編號:
- LNZG-32
- 製造商:
- Festo
- COO (Country of Origin):
- IN
Festo Trunnion Bearing - LNZG-32
This Festo Trunnion Bearing is designed specifically for cylinders with DNGZS trunnion mounting. Highly dynamic and works by being firmly attached to the cylinder but allowing free movement of the cylinder, much like a human shoulder ball and socket joint. One part of the trunnion bearing interlocks with the cylinder whilst another part supports the spinning. It can be used with a central trunnion flange or swivel ring. This product is beneficial as it allows your pneumatic actuators to work with a variety of motions and forces.
This Festo Trunnion Bearing is a wrought alloy aluminium material mounting with a plastic bearing. RS also stock other sizes of the LNZG trunnion mounted bearing series, such as the LNZG-40.
• ISO 15552 - interchangeability with a number of different brands of pneumatic cylinders.
• Can also be used with DNC, DNG and DNGU cylinders with a central trunnion flange or a swivel ring (based on the same size).
• Versatile and can be used in a variety of applications
• The trunnion bearing takes some of the pressure, meaning actuators require less energy which is better for the environment
• Light in weight - 83g
• Ambient temperature is -40°C to 80°C
• Free of copper and PTFE
• Forms part of Festo's simplified motion series
• Can also be used with DNC, DNG and DNGU cylinders with a central trunnion flange or a swivel ring (based on the same size).
• Versatile and can be used in a variety of applications
• The trunnion bearing takes some of the pressure, meaning actuators require less energy which is better for the environment
• Light in weight - 83g
• Ambient temperature is -40°C to 80°C
• Free of copper and PTFE
• Forms part of Festo's simplified motion series
Features & Benefits of the Simplified Motion Series
The simplified motion series combines simplicity of pneumatics with the advantages of electrical automation tasks. The simplified motion series hosts a range of integrated drives which form the perfect solution for those seeking an electric alternative to simple movement and positioning tasks to that of traditional electric drive systems that are usually complex and over-complicated.
• Includes IO-Link and digital I/O (DIO), removing the need for software in your operation. This design is simply based on "plug and work"
• The plug and work principle provides easy commissioning, all parameters are manually adjustable directly on the actuator - no software required
• Each drive has been designed for simple movement between two end positions
• Provides users with a complete solution with an integrated actuator, motor and servo driver
• Designed for swivel tasks, also applications that involve high loads
• Has a hollow shaft for the integrated duct for cables and hoses
• Standardised mounting interface which is for the direct connection to the electric mini slides EGSL, EGSC and EGSS
• Integrated end positioning sensing
• Products of the Simplified Motion Series: does not need any external servo drive or any control cabinet for the installation
• The plug and work principle provides easy commissioning, all parameters are manually adjustable directly on the actuator - no software required
• Each drive has been designed for simple movement between two end positions
• Provides users with a complete solution with an integrated actuator, motor and servo driver
• Designed for swivel tasks, also applications that involve high loads
• Has a hollow shaft for the integrated duct for cables and hoses
• Standardised mounting interface which is for the direct connection to the electric mini slides EGSL, EGSC and EGSS
• Integrated end positioning sensing
• Products of the Simplified Motion Series: does not need any external servo drive or any control cabinet for the installation
Say yes to the Festo Simplified Motion Series
• Integrated - The integrated electronics in the drive are the core of the Simplified Motion Series
• Simple - For commissioning, simply set all relevant parameters directly on the drive (Speed and force, reference end position and cushioning, manual operation)
• Standardised - Electrical connection via M12 plug design (Power 4 pin: power supply for the motor, Logic 8 pin control signal, sensor signal and power for the integrated electronics)
• Connected - Use of extended functions possible via IO-Link (Motion parameters can be set remotely, copy and backup function for transferring parameters and read function for extended process parameters)
• Simple - For commissioning, simply set all relevant parameters directly on the drive (Speed and force, reference end position and cushioning, manual operation)
• Standardised - Electrical connection via M12 plug design (Power 4 pin: power supply for the motor, Logic 8 pin control signal, sensor signal and power for the integrated electronics)
• Connected - Use of extended functions possible via IO-Link (Motion parameters can be set remotely, copy and backup function for transferring parameters and read function for extended process parameters)
Attribute | Value |
---|---|
To Fit Bore Size | 32mm |
For Use With | Cylinders With DNGZS Trunnion Mounting |
Manufacturer Series | LNZG |
Product Type | Trunnion Support |