Festo Flange, Swivel, To Fit 40mm Bore Size - SNCB-40-R3
Choose this swivel flange from Festo for the secure mounting of your pneumatic cylinders. Made of die-cast aluminium with a protective coating, this durable component is resistant to corrosion and impact, making it a good choice for harsh environments. It comes with four mounting holes to accommodate high-alloy steel screws that fasten the flange to the pneumatic cylinder for a stable, vibration-proof connection. To ensure smooth operation, there's a plastic bearing that reduces friction from moving parts. This unit is specifically designed for cylinders with a 40mm bore size.
• Broad operating temperature range between -40°C and +90°C for use in challenging settings • Mounting pin for a secure hold on equipment • Light weight of 151g means it's easy to handle and puts minimal pressure on equipment • Free from copper and PTFE for reduced environmental impact
Applications
• High-pressure and low-pressure compressors • Pumps • Material-handling equipment
Is this flange flameproof?
Yes, the flange's aluminium body is non-combustible and won't catch alight in the event of a fire. This makes it a good choice for use in hazardous environments.