The Festo on-off valve has electrical actuator with silencer direction of flow from right to left. It has piston slide of structure and it has 230 V of AC voltage. It used operating pressure up to 4 -10 bar and standard nominal flow rate is 7,000 l/min.
Ambient temperature is -10°C to 50 °C Protection class is IP65