- RS庫存編號:
- 202-2675
- 製造零件編號:
- SGS-M16
- 製造商:
- Festo
- RS庫存編號:
- 202-2675
- 製造零件編號:
- SGS-M16
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Festo push-in connector with tube size 10mm and used push/pull principle of structure with nominal size is 6.7mm. It used 2 - moderate corrosion stress and gives operating pressure complete temperature range up to -0.95 - 10 bar.
Ambient temperature -0 to 80 °C
PBT-reinforced used for housing material
PBT-reinforced used for housing material
規格
Attribute | Value |
---|---|
To Fit Bore Size | 16mm |
Manufacturer Series | SGS |
Product Type | Rod Eye |