Pneumatic Cylinders & Actuators
Pneumatic Cylinder & Actuator Accessories
Festo Fastening Kit DPNA-32, To Fit 32mm Bore Size
RS庫存編號:
203-0776
製造零件編號:
DPNA-32
製造商:
Festo
查看此類別
單價 个
HK$337.20
Add to Basket
單位
延期交貨
當前暫無庫存,可於2024/10/15發貨,4 工作日送達。
添加到收藏夾
單位
每單位
1 +
HK$337.20
RS庫存編號:
203-0776
製造零件編號:
DPNA-32
製造商:
Festo
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - DPNA-32
相容
符合聲明
COO (Country of Origin):
CN
The Festo multi-position kit DPNA-32 For ADN compact cylinders has corrosion resistance classification CRC 2 that is moderate corrosion stress.
Thread Size 32
Ambient temperature ranges between -40°C and 150 °C
Product weight 99 g
Materials note (* Free of copper and PTFE, * Conforms to RoHS)
Attribute
Value
To Fit Bore Size
32mm
Manufacturer Series
DPNA-32
Product Type
Mounting Kit