IMI Norgren Piston Rod Clevis, Metal, 50g Weight - QM Series - QM/57032/25
Use this piston rod clevis from IMI Norgren to keep your pneumatic cylinder going with the flow. It ensures the piston rod runs smoothly, so there's less need for maintenance and downtime. As a result, it keeps automated processes like clamping and lifting operating efficiently. The robust metal construction means it's built for the long haul to deliver high performance in harsh settings. This material is also resistant to corrosion, so you can rely on this clevis in humid working environments. You can use this versatile unit with 32mm bore Roundline cylinders from IMI Norgren's RT range.
Features & Benefits
• Wide operating temperature range between -5°C and +80°C, so it's suitable to use in extreme settings • Light weight of 50g to add minimal excess to your pneumatic setup • Comes as a complete unit that's ready to install for convenience