- RS庫存編號:
- 208-4656
- 製造零件編號:
- QM/57040/25
- 製造商:
- Norgren
10 現貨庫存,可於3工作日發貨。
單價 个
HK$173.23
單位 | Per unit |
1 + | HK$173.23 |
- RS庫存編號:
- 208-4656
- 製造零件編號:
- QM/57040/25
- 製造商:
- Norgren
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
IMI Norgren Piston Rod Clevis, 2 to 10 Bar Operating Pressure Range, M12x1.25 Piston Rod Thread - QM Series - QM/57040/25
To get your pneumatic cylinder set up and ready to roll, use this piston rod clevis from IMI Norgren. It's a U-shaped device with a pin that slots through two mounting holes. This means it securely holds the end of a piston rod to allow the cylinder to swivel through one plane of motion. A regulation M12x1.25 piston rod thread is widely compatible with commonly used air-powered appliances. As this clevis has a corrosion-resistant stainless steel construction, you can trust it to handle the demands of heavy-duty and damp environments.
Features & Benefits
Compact dimensions of 29 (L) x 60 (W) x 20mm (H) to slot into busy setups with ease
Fits piston rods with bore diameter sizes of 40 and 50mm for versatile mounting
Broad operating temperature range of -5°C to +80°C ensures reliable performance in tough settings
Fits piston rods with bore diameter sizes of 40 and 50mm for versatile mounting
Broad operating temperature range of -5°C to +80°C ensures reliable performance in tough settings
Applications
Material handling equipment
Distribution centres
Textiles manufacturing
Distribution centres
Textiles manufacturing
Can I mount attachments vertically with the piston rod clevis?
Yes, this product installs with equipment both horizontally or vertically for flexibility.
規格
Attribute | Value |
---|---|
To Fit Bore Size | 40mm |
Manufacturer Series | QM |
Product Type | Piston Rod Clevis |