- RS庫存編號:
- 510-4365
- 製造零件編號:
- QA/8080/23
- 製造商:
- Norgren
- RS庫存編號:
- 510-4365
- 製造零件編號:
- QA/8080/23
- 製造商:
- Norgren
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
IMI Norgren Rear Clevis, 80mm Bore, 540g Weight - QA Series - QA/8080/23
For a sturdy mounting point for your pivoting pneumatic cylinder, turn to this rear clevis from IMI Norgren. You can attach it to a surface either horizontally or vertically, so it's a flexible option for achieving the setup you want. Mount the unit using the four screws and holes provided, then remove the pin from the clevis. Place the rod end in the centre of the clevis and secure it by replacing the pin. This allows the cylinder to pivot while holding the end firmly in position.
Features & Benefits
Provides a flexible mounting option for IMI Norgren's PRA/182000 pneumatic profile cylinders
Weighs just 540g, so it won't add much excess to your system
Compact measurements of 72 (H) x 99 (L) x 90mm (W) help to avoid unnecessary bulk
Weighs just 540g, so it won't add much excess to your system
Compact measurements of 72 (H) x 99 (L) x 90mm (W) help to avoid unnecessary bulk
Applications
Industrial automation
Manufacturing industry
Materials handling
Manufacturing industry
Materials handling
How do I know what bore size I need?
Measure the inside diameter of your cylinder using a bore gauge. This clevis is designed for an 80mm bore, which is a standard size and widely available.
規格
Attribute | Value |
---|---|
To Fit Bore Size | 80mm |
For Use With | RA/8000 |
Manufacturer Series | QA |
Product Type | Rear Clevis |