Festo SASF Series Pneumatic Cylinder & Actuator Switch, Actuator, +80 °C Maximum Operating Temperature - SASF-S2-B-F-A34, Numeric Part Number: 4046082
This pneumatic cylinder & actuator switch by Festo is designed to provide reliable switching capabilities in a variety of settings. With an IP67 rating, it offers protection against dust and water ingress, making it suitable for use in industrial environments. Compatible with SRBG Sensor Boxes, this switch is part of the Festo SASF Series, known for its high-quality products.
Features & Benefits
• Rotation angle adjustment range of 0 to 90 degrees for precise positioning • Vibration and shock resistance tests ensure durability in transport applications • Wide operating temperature range from -25 to 70 degrees Celsius • Lightweight design at 55g for easy handling and installation • Conforms to RoHS standards for environmentally-friendly production
Applications
• Ideal for use in automation systems for precise motion control • Suitable for machinery and equipment where reliable switching is crucial • Used in industrial settings where dust and water protection is necessary
Can it withstand high temperatures?
This Festo pneumatic cylinder & actuator switch is designed to operate at temperatures up to 70 degrees Celsius, making it suitable for a variety of industrial applications.
Is it compatible with Festo SASF-S2-B-F-A34?
Yes, this switch is specifically designed to be compatible with Festo SASF-S2-B-F-A34, ensuring seamless integration and functionality.
Will it work with NO/NC configurations?
Yes, this switch offers both NO/NC operation options, providing flexibility in switching configurations based on specific requirements.