Festo Flow Controller, 0 to 10V - SFAM Series - SFAM-62-3000L-M-2SA-M12
Looking for a simple and reliable monitoring solution for your industrial pneumatic systems? Turn to Festo's flow controller to detect changes in air consumption and flow to a high degree of accuracy. A large illuminated blue LCD display provides flow information, threshold values and convenient switching point adjustments so you can detect leaks and monitor energy costs. The flow controller has a five-pin M12 straight plug electric connection and can be operated on its own or in combination with service units.
Features and Benefits
• IP65 rating to protect against dust and low-pressure water jets • Supply voltage of 0 V to 10 V • Weight of 600 g • Maximum flow measurement of 3000 L/min • Minimum operating pressure of 0 bar • Maximum operating pressure of 16 bar • Minimum operating temperature of 0°C • Maximum operating temperature of +50°C
Range Information
• The SFAM series is Festo's range of compact flow sensors designed for handling high flow rates • The sensors can be used as standalone units or in combination with the Festo MS series of filter regulator units • The SFAM series is capable of a high dynamic response of 1:100 and covers an extensive measuring range with accuracy • The sensors can display values for different international standard conditions
Certifications
• ATEX certified • IP65 rated • RCM mark • UL E322346 certified