The Festo SFAM flow controller is designed to monitor change in air consumption and flow for suitable media in the pipe system or end device in the industry. This structural design enables autonomous operation or combination with service units of the MS series. A large and bright display provides flow and consumption information, threshold values and convenient switching point adjustment. This flow controller is ideal for monitoring energy costs and testing air lines for leaks. It requires 0V to 10V voltage supply and has a current rating of 100mA. It has an illuminated blue LCD display to show the output.
Features and Benefits
Can be mount on service unit Unidirectional flow Grid size is 62mm Has 5 pin, M12 straight plug electric connection Maximum flow measuring range 15000l/min with unidirectional input from left Operating temperature ranges between 0°C and 50°C
Applications
Industrial applications Lab applications
Certifications
ATEX certified IP65 rated UL E322346 certified