- RS庫存編號:
- 175-4557
- 製造零件編號:
- SIM-M12-3WD-5-PU
- 製造商:
- Festo
當前暫無庫存,可於2024/6/4發貨,4 工作日送達。
已增加
單價 个
HK$549.02
單位 | Per unit |
1 + | HK$549.02 |
- RS庫存編號:
- 175-4557
- 製造零件編號:
- SIM-M12-3WD-5-PU
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- BG
產品詳細資訊
Festo Pneumatic Sensor
The Festo SIM-M12 is a 3-wire connecting cable pneumatic sensor. This 3-wire angled socket is an open-end electrical connection device for sensor and proximity switches. The cable sheath is available in grey colour with cable diameter of 4.5mm.
Features and Benefits
5m cable length
Operating temperature ranges between -5°C and 70°C
Operating voltage ranges between 0VDC and 250VDC
Operating temperature ranges between -5°C and 70°C
Operating voltage ranges between 0VDC and 250VDC
Applications
Food and packaging sector
Energy chain and robots
Medical equipment
Automation industry
Energy chain and robots
Medical equipment
Automation industry
Certifications
IP65 rated
IP68 rated
EN 61076-2-101
EN 61984
IP68 rated
EN 61076-2-101
EN 61984
規格
Attribute | Value |
---|---|
Type | Connecting Cable |
Supply Voltage | 0 → 250 V ac/dc |
Manufacturer Series | SIM-M12 |
IP Rating | IP65, IP67, IP68 |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +70°C |
Model Number p | 159431 |