Festo Proximity Sensor Pneumatic Sensor, IP65, IP67, 10 to 30V dc, NO, PNP Operation, SMTO-8E, with LED indicator,
- RS庫存編號:
- 175-4583
- 製造零件編號:
- SMTO-8E-PS-M12-LED-24
- 製造商:
- Festo
當前暫無庫存,可於2024/6/5發貨,4 工作日送達。
已增加
單價 个
HK$545.87
單位 | Per unit |
1 + | HK$545.87 |
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 175-4583
- 製造零件編號:
- SMTO-8E-PS-M12-LED-24
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- BG
產品詳細資訊
Festo Pneumatic Sensor
The Festo SMTO-8E is a PNP, N/O contact, 3-wire magnetoresistive proximity sensor, which is fully compatible with all Festo cylinders with T-slots, mounting via accessories. This sensor is a reliable sensing solution for a variety of switching options. Specifically designed for a round slot, the detector is contactless. Its sturdy, central mounting ensures that the sensor is screwed securely into the slot.
Features and Benefits
Plug M12x1
Heat and corrosion resistant design
Wide range of mounting and connection options
Operating temperature ranges between -20°C and 60°C
Operating voltage ranges between 10VDC and 30VDC
Maximum output current 100mA
Heat and corrosion resistant design
Wide range of mounting and connection options
Operating temperature ranges between -20°C and 60°C
Operating voltage ranges between 10VDC and 30VDC
Maximum output current 100mA
Applications
Food and packaging sector
Energy chain and robots
Medical equipment
Automation industry
Energy chain and robots
Medical equipment
Automation industry
Certifications
IP65 rated
IP67 rated
RCM trademark
IP67 rated
RCM trademark
規格
Attribute | Value |
---|---|
Type | Proximity Sensor |
Supply Voltage | 10 to 30V dc |
Manufacturer Series | SMTO-8E |
Compatible With | T-Slot |
LED Indicator | Yes |
IP Rating | IP65, IP67 |
Operation | NO, PNP |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
Model Number p | 171179 |