- RS庫存編號:
- 175-4598
- 製造零件編號:
- SMPO-8E
- 製造商:
- Festo
- RS庫存編號:
- 175-4598
- 製造零件編號:
- SMPO-8E
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- SK
產品詳細資訊
FESTO SMT/SME-8M Series T-Slot Proximity Sensors
Festo SMT/SME-8M Series T-Slot proximity sensors are fully compatible with all Festo cylinders that have T-slots. The SME/SMT series provide a reliable sensing solution in a variety of switching options. Sturdy central mounting guarantees that the sensor is securely screwed into the slot. Vibration, shock and tensile forces applied to the cable will neither cause the sensor to come loose nor lead to unreliable sensor functioning.
All sensors have cables suitable for use in energy chains and on robots as standard. This ensures maximum dependability and process reliability.
All sensors have cables suitable for use in energy chains and on robots as standard. This ensures maximum dependability and process reliability.
Compatible with all Festo T-Slots
24 V dc Operating Voltage
Non-contacting or contacting sensing
24 V dc Operating Voltage
Non-contacting or contacting sensing
SMPO-8E Proximity Sensor from FESTO offers you a sensible and clever solution with quick instalment. It is economical and versatile thanks to wide-ranking use. Systematically safer due to additional detent clips on the cable outlet side providing extra cable protection against mechanical damage.
Features and Benefits
- Design - for T-slot
- Operating medium Compressed air in accordance with ISO8573-1:2010 [6:4:4]
- Switch-on time - 22 ms
- Switch-off time - 52 ms
- Mounting type - through hole
- Protection class - IP65
規格
Attribute | Value |
---|---|
Type | Proximity Sensor |
Manufacturer Series | SMPO-8E |
Compatible With | T-Slot |
IP Rating | IP65 |
Minimum Operating Pressure | 2bar |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +60°C |
Maximum Operating Pressure | 8 bar |
Model Number p | 178563 |
Outlet Port - Tube Size | M5 |
Outlet Port | M5 |