- RS庫存編號:
- 212-8668
- 製造零件編號:
- MZ2Q-TSLPSKQ0
- 製造商:
- Sick
- RS庫存編號:
- 212-8668
- 製造零件編號:
- MZ2Q-TSLPSKQ0
- 製造商:
- Sick
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- HU
產品詳細資訊
Overview
At a glance
Can be used in all standard cylinders, linear slides, and grippers using the C-slot and – with the help of adapters – in round rod, tie-rod, and profile cylinders
Drop-in mounting from above simplifies handling and assembly
Easy adjustment of two switching points via teach-in pushbutton
LEDs for indicating the two switching points
Detection range up to 50 mm stroke
Drop-in mounting from above simplifies handling and assembly
Easy adjustment of two switching points via teach-in pushbutton
LEDs for indicating the two switching points
Detection range up to 50 mm stroke
Your Benefit
One sensor, two switching points: Reduces commissioning time and costs
Maximum flexibility thanks to a detection zone up to 50 mm
Suitable for precise pneumatic applications due to intuitive and precise definition of two switching points
Quick and easy installation and sensor replacement thanks to drop-in sensor mounting
Flexible sensor settings, monitoring, advanced diagnostics and visualization through IO-Link (depending on type)
Maximum flexibility thanks to a detection zone up to 50 mm
Suitable for precise pneumatic applications due to intuitive and precise definition of two switching points
Quick and easy installation and sensor replacement thanks to drop-in sensor mounting
Flexible sensor settings, monitoring, advanced diagnostics and visualization through IO-Link (depending on type)
On pneumatic cylinders, grippers, or carriages, the MZ2Q magnetic cylinder sensors from SICK are able to detect two end positions or intermediate positions with just one sensor. This is achieved by using two individually adjustable switching points in one sensor housing. This is much easier, quicker, and more cost-effective than conventional solutions, since only one slot is used. As a result, mounting and cabling overheads are halved and applications can be solved efficiently.
Applications
Component detection in the robot gripper
Gripper function monitoring
Part differentiation during gripping
Checking part presence and end position in the loading plate
One sensor with two switching positions for end position monitoring
Monitoring of clamping cylinders
Gripper monitoring using the MZ2Q-C
Detection of two switching positions in solar cell handling
Gripper function monitoring
Part differentiation during gripping
Checking part presence and end position in the loading plate
One sensor with two switching positions for end position monitoring
Monitoring of clamping cylinders
Gripper monitoring using the MZ2Q-C
Detection of two switching positions in solar cell handling