SICK Cable Pneumatic Sensor, IP68 30 V, MZCG LED Indicator
- RS庫存編號:
- 212-8691
- 製造零件編號:
- MZCG-1Z7PO-KR0
- 製造商:
- SICK
小計(1 件)*
HK$656.10
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年4月06日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$656.10 |
* 參考價格
- RS庫存編號:
- 212-8691
- 製造零件編號:
- MZCG-1Z7PO-KR0
- 製造商:
- SICK
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SICK | |
| Product Type | Pneumatic Sensor | |
| Series | MZCG | |
| Output Function | NC | |
| Construction | C-Slot | |
| LED Indicator | Yes | |
| Housing Material | Plastic | |
| Voltage | 30 V | |
| For Use With | C-Slot | |
| IP Rating | IP68 | |
| Switching Action | PNP | |
| Measurement Principle | Magnetic Cylindrical Sensor | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 60947-5-2 | |
| Electrical Connection Type | Cable | |
| 選取全部 | ||
|---|---|---|
品牌 SICK | ||
Product Type Pneumatic Sensor | ||
Series MZCG | ||
Output Function NC | ||
Construction C-Slot | ||
LED Indicator Yes | ||
Housing Material Plastic | ||
Voltage 30 V | ||
For Use With C-Slot | ||
IP Rating IP68 | ||
Switching Action PNP | ||
Measurement Principle Magnetic Cylindrical Sensor | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 60947-5-2 | ||
Electrical Connection Type Cable | ||
- COO (Country of Origin):
- HU
Overview
At a glance
Extremely small housing (12.2 mm) for applications in pneumatic grippers and miniature cylinders
Fits in all commonly-used C-slots, e.g. from Schunk, Zimmer, Festo or SMC
Short, precise switching point, ideal for applications with small stroke
Cable suitable for drag chain
LED for indicating the output state
IP68 enclosure rating
Your Benefit
Extremely small housing saves installation space, thereby increasing efficiency of the system
Shorter switching point optimized for gripper applications increases process efficiency due to higher PSDI times
Suitable for a wide range of applications: It fits into all standard C-slots, regardless of the cylinder profile or make
Reduced storage costs, flexible machine design and easier service
Inserting the sensor into the slot is quick and easy
The rugged mounting holds the sensor in the required position, even when exposed to shock and vibration, and increases the reliability
The MZCG magnetic cylinder sensor detects the piston position in pneumatic grippers and pneumatic miniature cylinders. Thanks to its very small design, the MZCG is particularly well-suited for the C-slots of very small pneumatic actuators such as are used in handling and assembly, robotics or the electronics industry. The sensor is simply inserted in the C-slot and can be quickly and safely fastened on the cylinder. The MZCG fits in a wide range of C-slots of various manufacturers due to its universal housing design. This reduces storage costs, enables flexible machine design and easier service.
Applications
Open-close position detection in pneumatic grippers
End position detection in pneumatic miniature cylinders
Industries: Electronics, handling and assembly (e.g. small part assembly), robotics and packaging
Piston position detection in micro pneumatics
Gripper monitoring using the MZCG
相关链接
- SICK Pneumatic Sensor MZCG-1Z7PS-KR0 LED Indicator
- SICK Pneumatic Sensor MZCG LED Indicator
- SICK Pneumatic Sensor MZCG-1Z7PSAKR0 LED Indicator
- SICK Cable 3 Wire Pneumatic Cylinder Sensor MZCG LED Indicator
- SICK Pneumatic Sensor MZCG-1Z7PS-KP0 LED Indicator
- SICK Pneumatic Sensor MZC1 LED Indicator
- SICK Pneumatic Sensor MZT8 LED Indicator
- SICK AC/DC 3 Wire Pneumatic Sensor RZC1 LED Indicator