SICK AC/DC 3 Wire Pneumatic Sensor, IP65 30 V, RZT7 LED Indicator
- RS庫存編號:
- 212-8764
- 製造零件編號:
- RZT7-03ZRS-KR0
- 製造商:
- SICK
小計(1 件)*
HK$336.30
訂單超過 HK$250.00 免費送貨
有庫存
- 26 件準備從其他地點送貨
- 加上 13 件從 2026年2月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$336.30 |
* 參考價格
- RS庫存編號:
- 212-8764
- 製造零件編號:
- RZT7-03ZRS-KR0
- 製造商:
- SICK
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SICK | |
| Product Type | Pneumatic Sensor | |
| Construction | T-Slot | |
| Series | RZT7 | |
| Output Function | NO | |
| LED Indicator | Yes | |
| Housing Material | Plastic | |
| Voltage | 30 V | |
| For Use With | T-Slot | |
| IP Rating | IP65 | |
| Switching Action | Reed | |
| Measurement Principle | Magnetic Cylindrical Sensor | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 60947-5-2, According to EN 60529 | |
| Diameter | 2.9 mm | |
| Hazardous Area Certification | No | |
| Electrical Connection Type | AC/DC 3 Wire | |
| 選取全部 | ||
|---|---|---|
品牌 SICK | ||
Product Type Pneumatic Sensor | ||
Construction T-Slot | ||
Series RZT7 | ||
Output Function NO | ||
LED Indicator Yes | ||
Housing Material Plastic | ||
Voltage 30 V | ||
For Use With T-Slot | ||
IP Rating IP65 | ||
Switching Action Reed | ||
Measurement Principle Magnetic Cylindrical Sensor | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 60947-5-2, According to EN 60529 | ||
Diameter 2.9 mm | ||
Hazardous Area Certification No | ||
Electrical Connection Type AC/DC 3 Wire | ||
- COO (Country of Origin):
- HU
Overview
At a glance
Can be used in all standard cylinders, linear slides, and grippers using the T-slot and – with the help of adapters – in round rod, tie-rod, and profile cylinders, and cylinders with a dovetail groove
Drop-in mounting from above simplifies handling and assembly
Combined fixing screw (hexagon socket screw and slotted screw)
LED for indicating the output state (depending on type)
Enclosure rating: IP 67
Supply voltage up to 230 V
Your Benefit
A sensor for a wide range of applications: The sensor design fits into all standard T-slots used around the world, regardless of the cylinder profile or make
Simple mounting: Thanks to the retaining ribs on the side, the sensor holds its position even before the screw is tightened, ensuring that it does not fall out
Fast mounting: The sensor is fixed quickly and securely in the slot simply by rotating the fixing screw a quarter turn
The rugged fixing screw holds the sensor in the required position, even when exposed to shock and vibration
It is easy to replace the sensor during servicing without removing the end caps
The SICK RZT7 magnetic cylinder sensor with reed contact reliably detects the piston position in pneumatic drives. The RZT7 can be mounted directly into all cylinders with standard T-slots. SICK also has an extensive range of adapters which enable the RZT7 to be used with other cylinder types. The RZT7 is characterized by its simple mounting principle: Insert the sensor into the slot and rotate the fixing screw a quarter turn to fix it securely to the cylinder.
Applications
Packaging machines
Handling and assembly technology
Woodworking machines
Electronics production
Textile machinery
Special machine construction
相关链接
- SICK Cable Pneumatic Sensor RZT7 LED Indicator
- SICK AC/DC 3 Wire Pneumatic Sensor RZT7 LED Indicator
- SICK Cable with Connector M8 3 Pin Pneumatic Sensor IP65 30 V, RZT7 LED Indicator
- SICK AC/DC 3 Wire Pneumatic Sensor RZT7-03ZRS-KUB LED Indicator
- SICK Cable with Connector M8 3 Pin Pneumatic Cylinder Sensor IP65 30 V, RZT7 LED Indicator
- SICK Cable with Connector M8 3 Pin Pneumatic Cylinder Sensor IP67 30 V, RZT7 LED Indicator
- SICK Cable 2 Wire Pneumatic Cylinder Sensor IP67 30 V, RZT7 LED Indicator
- SICK AC/DC 2 Wire Pneumatic Sensor RZT7 LED Indicator