IMI Norgren Pneumatic Cylinder and Actuator Switch, Plug-In Connector, 10 to 60V AC Switching Voltage - M/40 Series - M/40/P
Keep an eye on your air-powered appliance's position with this pneumatic cylinder and actuator switch from IMI Norgren. A reed switch automatically closes its contacts when it senses a piston rod's magnetic field, to reliably signalling a cylinder's status. You won't be left waiting for info, as the device has a 1.8ms response time, so reacts to movement in a snap. Installation is done and dusted in a jiffy thanks to its plug-in connector. As the switch has IP66-rated protection, it holds its own against dust and strong water jets in harsh industrial applications.
Features & Benefits
• Handles cable swivel of up to 32°, providing secure hold against movement • Narrow body dimensions of 30 (L) x 8 (W) x 16mm (H), slipping into awkward spaces for flexibility • LED indicator shows contact status for simple spot-checking
Applications
• Metalworking • Printing industry • Textiles manufacturing
Can I use the actuator switch in extreme temperatures?
Yes, this product is safe to use in challenging settings, thanks to an operating temperature range between -20°C and +80°C.