Want to manage your industrial operation with accuracy from a distance? Get a hold of this reed switch from IMI Norgren. It's magnetic, so supports contactless management and lets you oversee operations from the comfort of your desk. The unit has no moving parts, which means there's no risk of wear and no time-consuming maintenance to carry out. Thanks to a speedy response time of 3ms, it doesn't hang around when carrying out your instructions. A broad switching voltage range between 10 and 240V AC/DC means it's right at home in low-power systems. It's a versatile product that's compatible with cylinders from the M/900, M/1001 and RA/8000 series.
Features & Benefits
• 10m cable makes long-distance connections easy • LED indicator provides monitoring at a glance • IP66 rating means it's completely dust-tight and withstands powerful water jets from all directions • Plastic body resists corrosion, impacts and abrasion to deliver a long service life