IMI Norgren Reed Contact Switch, 10 to 240V AC/DC, 50W Maximum - QM/32 Series - QM/32/P
Install this IMI Norgren reed contact switch to ensure the efficient function of cylinders and actuators in domestic, commercial and industrial process applications. It uses magnetic fields to open and close the NO (normally open) contacts and activate or deactivate linked components. With a response time of 3ms, you can be sure the part will quickly alternate between the on and off positions to effectively run repeated-action operations such as clamping and lifting.
Features & Benefits
• Clearly visible LED (light-emitting diode) indicates if the switch is on or off for quick fault detection and prevention of downtime • Wide operating temperatures between -20°C and +80°C for use in demanding indoor or outdoor settings
Applications
• Industrial automated processes • Packaging lines • Automatic doors and windows • Distribution centres
Will this switch be damaged if it's exposed to vibration and water?
This IMI Norgren reed contact switch has an IP66 (ingress protection) rating, which means it's completely sealed against damaging corrosives like dust and water jets. It's also impact-resistant, so you can rely on it to withstand industrial conditions.