Norgren Reed Reed Switch, IP66, 10 → 240V ac/dc, NO Operation, QM/34, with LED indicator
- RS庫存編號:
- 218-0740
- 製造零件編號:
- QM/34/P
- 製造商:
- Norgren
8 現貨庫存,可於4工作日發貨。
單價 个
HK$1,750.07
單位 | 每單位 |
---|---|
1 - 4 | HK$1,750.07 |
5 - 9 | HK$1,715.17 |
10 + | HK$1,679.88 |
- RS庫存編號:
- 218-0740
- 製造零件編號:
- QM/34/P
- 製造商:
- Norgren
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- PL
產品詳細資訊
IMI Norgren Reed Switch, NO Contact, 1A Current Rating - QM/34 Series - QM/34/P
Easily track your pneumatic equipment's movements with this reed switch from IMI Norgren. It uses a magnetic sensor to detect when your piston rod extends and retracts, ensuring you get reliable position monitoring. As the device has a 0.5ms reaction time, it gives you responsive switching in fast-moving processes. The unit's built-in yellow LED light indicates when the sensor enters your cylinder's magnetic field, so you can be sure of clear signalling. With a low 25W power rating, this switch provides energy-efficient machine control.
Features & Benefits
• Convenient plug-in connector for easy assembly
• IP66 rating indicates complete protection against dust and high-pressure water jets for use in harsh industrial conditions
• Sensor diameter of 8mm for small-scale systems
• Hard-wearing PVC cable sheath for effective protection against cuts and contaminants
• IP66 rating indicates complete protection against dust and high-pressure water jets for use in harsh industrial conditions
• Sensor diameter of 8mm for small-scale systems
• Hard-wearing PVC cable sheath for effective protection against cuts and contaminants
Applications
• Printing presses
• Chemical processing
• Industrial automation
• Automotive industry
• Chemical processing
• Industrial automation
• Automotive industry
How long is this reed switch's cable?
This product comes with a 5m length cable, giving you flexibility in your system's layout.
What supply voltages can I use with this sensor?
You can use this component with input voltages between 10 and 30V DC, so it's a versatile choice.
規格
Attribute | Value |
---|---|
Type | Reed |
Supply Voltage | 10 → 240V ac/dc |
Manufacturer Series | QM/34 |
LED Indicator | Yes |
Operation | NO |
Compatible With | M/900, M/1002, RA/8000 |
IP Rating | IP66 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |