Norgren Reed Reed Switch, IP66, 10 → 240V ac, NO Operation, QM/34, with LED indicator
- RS庫存編號:
- 218-0742
- 製造零件編號:
- QM/34/S/5
- 製造商:
- Norgren
4 現貨庫存,可於3工作日發貨。
單價 个
HK$1,533.42
單位 | 每單位 |
---|---|
1 - 4 | HK$1,533.42 |
5 - 9 | HK$1,502.80 |
10 + | HK$1,471.98 |
- RS庫存編號:
- 218-0742
- 製造零件編號:
- QM/34/S/5
- 製造商:
- Norgren
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- PL
產品詳細資訊
IMI Norgren Reed Switch, 500mA Switching Current Maximum, 240V AC/DC Switching Voltage Maximum - QM/34 Series - QM/34/S/5
Need a streamlined sensor that packs a punch? Use this reed switch from IMI Norgren with your pneumatic piston cylinders. It only consumes a maximum of 25W during operation, so you can count on energy efficiency. The device's yellow LED lets you clearly see its status, making checks and maintenance a breeze. With a 50g shock resistance, this reed switch is a rock-solid choice that withstands wear and tear. An IP66 rating means it's both dust-tight and waterproof, so you can confidently use it in harsh industrial settings.
Features & Benefits
• Wide operating temperature range between -20 and + 80°C means it's suitable for demanding environments
• 5m length gives an extended reach to support larger setups
• Lightning-fast 2ms response time to suit automated systems
• 5m length gives an extended reach to support larger setups
• Lightning-fast 2ms response time to suit automated systems
Applications
• Automotive industry
• Medical equipment
• Automated systems
• Medical equipment
• Automated systems
What piston cylinders can I use with this switch?
This product goes hand-in-hand with any of IMI Norgren's magnetic piston cylinders (such as 510-8957), making it a versatile solution.
How does this device work?
Switches like this work using a magnetic field to open or close an electrical circuit. When activated, the reeds inside are drawn together to complete the connection and start your system.
規格
Attribute | Value |
---|---|
Type | Reed |
Supply Voltage | 10 → 240V ac |
Manufacturer Series | QM/34 |
LED Indicator | Yes |
Operation | NO |
Compatible With | M/900, M/1004, RA/8000 |
IP Rating | IP66 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |