SICK C-slot Pneumatic Cylinder Sensor, IP68, IP69K, 10 → 30V dc, PNP Operation, MZC1, with LED indicator
- RS庫存編號:
- 285-2084
- 製造零件編號:
- MZC1-2V2PSAKUB
- 製造商:
- SICK
Price 个**
HK$597.90
2 現貨庫存,可於4工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | HK$597.90 |
** 參考價格
- RS庫存編號:
- 285-2084
- 製造零件編號:
- MZC1-2V2PSAKUB
- 製造商:
- SICK
- COO (Country of Origin):
- HU
Overview
The MZC1 VIA cylinder sensor from SICK is the flexible solution for detecting the piston position in pneumatic actuators. The MZC1 VIA can be mounted directly into all cylinders with standard C-slots. SICK also has an extensive range of adapters which enable the MZC1 VIA to be used with other cylinder types. The MZC1 VIA is characterized by its simple mounting principle: Insert the sensor into the slot and rotate the fixing screw a quarter turn to fix it securely to the cylinder.
The yellow LED serves as an optical adjustment indicator and makes it easier to install the sensor and monitor its mounting position. The additional green LED indicates whether the MZC1 VIA is in operation.
At a glance
Can be used in all standard cylinders, linear slides, and grippers using the C-slot and – with the help of adapters – in round rod, tie-rod, and profile cylinders
Insertion of the sensor into the slot from above makes mounting quick and easy
Combined fixing screw (hexagon socket screw and slotted screw)
Yellow LED as optical adjustment indicator and output state display
Green LED acts as a status indicator
Enclosure ratings: IP 67, IP 68, IP 69K
IO-Link and automation functions
Insertion of the sensor into the slot from above makes mounting quick and easy
Combined fixing screw (hexagon socket screw and slotted screw)
Yellow LED as optical adjustment indicator and output state display
Green LED acts as a status indicator
Enclosure ratings: IP 67, IP 68, IP 69K
IO-Link and automation functions
Your Benefit
A sensor for a wide range of applications: The sensor design fits into all standard C-slots used around the world, regardless of the cylinder profile or make
Easy installation and mounting position monitoring thanks to yellow LED
Additional powerful green LED acts as a status indicator
Quick and easy mounting using an Allen key or flat-head screwdriver
Low maintenance costs as the sensor is resistant to shock and vibration, meaning it does not slide about in the slot
Saves time on initial installation and when replacing devices as the sensor can be easily inserted into the slot from above. The end caps of the cylinder do not have to be removed.
Very rugged housing with enclosure rating IP 67, IP 68, or IP 69K extends the service life of the sensor
Flexible sensor settings and visualization thanks to IO-Link
Easy installation and mounting position monitoring thanks to yellow LED
Additional powerful green LED acts as a status indicator
Quick and easy mounting using an Allen key or flat-head screwdriver
Low maintenance costs as the sensor is resistant to shock and vibration, meaning it does not slide about in the slot
Saves time on initial installation and when replacing devices as the sensor can be easily inserted into the slot from above. The end caps of the cylinder do not have to be removed.
Very rugged housing with enclosure rating IP 67, IP 68, or IP 69K extends the service life of the sensor
Flexible sensor settings and visualization thanks to IO-Link
Applications
Attribute | Value |
---|---|
Type | C-slot |
Supply Voltage | 10 → 30V dc |
Manufacturer Series | MZC1 |
LED Indicator | Yes |
Operation | PNP |
IP Rating | IP68, IP69K |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +80°C |
Electrical Connection Type | Cable 3-wire |
Outlet Port | Wire |